HKD | USD
Favorite

MPL-SE4030-2R2 2.2µH Shielded Inductor 3.9A 30mOhm Nonstandard, 2 Lead
Price & Procurement
1,917 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.73000 HK$4.73
10 4.13900 HK$41.39
25 3.84520 HK$96.13
50 3.25220 HK$162.61
100 2.95660 HK$295.66
250 2.77924 HK$694.81
500 2.48356 HK$1,241.78
1,000 2.01051 HK$2,010.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MPL-SE4030-2R2

Digi-Key Part Number 1589-MPL-SE4030-2R2CT-ND
Copy  
Manufacturer

Monolithic Power Systems Inc.

Copy  
Manufacturer Part Number MPL-SE4030-2R2
Copy  
Description FIXED IND 2.2UH 3.9A 30 MOHM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.2µH Shielded Inductor 3.9A 30mOhm Nonstandard, 2 Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series MPL-SE
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core -
Inductance 2.2µH
Tolerance -
Current Rating (Amps) 3.9A
Current - Saturation (Isat) 5.5A
Shielding Shielded
DC Resistance (DCR) 30mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard, 2 Lead
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
For Use With View More

MP4559DN-LF-Z

IC REG BUCK ADJ 1.5A 8SOIC

Monolithic Power Systems Inc.

HK$17.23000 Details

MP2316GD-P

IC REG BUCK ADJUSTABLE 3A 14QFN

Monolithic Power Systems Inc.

HK$26.61000 Details

MP2313GJ-P

IC REG BUCK ADJ 1A TSOT23-8

Monolithic Power Systems Inc.

HK$23.48000 Details

MP1477GTF-Z

IC REG BUCK ADJUSTABLE 3A SOT563

Monolithic Power Systems Inc.

HK$10.56000 Details

MP2316GD-Z

IC REG BUCK ADJUSTABLE 3A 14QFN

Monolithic Power Systems Inc.

HK$23.32000 Details

MP2319GJ-Z

IC REG BUCK ADJ 3A TSOT23-8

Monolithic Power Systems Inc.

HK$9.46000 Details
Additional Resources
Standard Package 1
Other Names 1589-MPL-SE4030-2R2CT