HKD | USD
Favorite

MPL-AL4020-2R2 2.2µH Unshielded Molded Inductor 5.5A 21.5mOhm 2-SMD
Price & Procurement
2,985 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 14.02000 HK$14.02
10 12.92500 HK$129.25
25 11.84680 HK$296.17
50 10.12520 HK$506.26
100 9.04730 HK$904.73
250 7.75480 HK$1,938.70
500 7.32398 HK$3,661.99
1,000 6.67775 HK$6,677.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MPL-AL4020-2R2

Digi-Key Part Number 1589-MPL-AL4020-2R2CT-ND
Copy  
Manufacturer

Monolithic Power Systems Inc.

Copy  
Manufacturer Part Number MPL-AL4020-2R2
Copy  
Description FIXED IND 2.2UH 5.5A 21.5 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.2µH Unshielded Molded Inductor 5.5A 21.5mOhm 2-SMD

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series MPL-AL
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core -
Inductance 2.2µH
Tolerance -
Current Rating (Amps) 5.5A
Current - Saturation (Isat) 6.2A
Shielding Unshielded
DC Resistance (DCR) 21.5mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 155°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package -
Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max) 0.083" (2.10mm)
 
For Use With View More

MP4559DN-LF-Z

IC REG BUCK ADJ 1.5A 8SOIC

Monolithic Power Systems Inc.

HK$17.23000 Details

MP2316GD-P

IC REG BUCK ADJUSTABLE 3A 14QFN

Monolithic Power Systems Inc.

HK$26.61000 Details

MP2313GJ-P

IC REG BUCK ADJ 1A TSOT23-8

Monolithic Power Systems Inc.

HK$23.48000 Details

MP1477GTF-Z

IC REG BUCK ADJUSTABLE 3A SOT563

Monolithic Power Systems Inc.

HK$10.56000 Details

MP2316GD-Z

IC REG BUCK ADJUSTABLE 3A 14QFN

Monolithic Power Systems Inc.

HK$23.32000 Details

MP2319GJ-Z

IC REG BUCK ADJ 3A TSOT23-8

Monolithic Power Systems Inc.

HK$9.46000 Details
Additional Resources
Standard Package 1
Other Names 1589-MPL-AL4020-2R2CT