HKD | USD
Favorite

MP2313GJ-P Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-8 Thin, TSOT-23-8
Price & Procurement
88 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 23.48000 HK$23.48
10 21.11900 HK$211.19
25 19.92240 HK$498.06
100 15.93870 HK$1,593.87
250 13.94648 HK$3,486.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1589-1882-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: HK$8.61408
  • Cut Tape (CT)  : 1589-1882-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,412 - Immediate
  • Unit Price: HK$19.51000
  • Digi-Reel®  : 1589-1882-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,412 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 1589-1101-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: HK$12.78106
  • Cut Tape (CT)  : 1589-1101-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 88 - Immediate
  • Unit Price: HK$23.48000

MP2313GJ-P

Datasheet
Digi-Key Part Number 1589-1101-6-ND
Copy  
Manufacturer

Monolithic Power Systems Inc.

Copy  
Manufacturer Part Number MP2313GJ-P
Copy  
Description IC REG BUCK ADJ 1A TSOT23-8
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-8 Thin, TSOT-23-8

Copy  
Customer Reference
Documents & Media
Datasheets MP2313 Datasheet
Environmental Information RoHS Certificate
HTML Datasheet MP2313 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 19.92V
Current - Output 1A
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

MPL-SE6040-2R2

FIXED IND 2.2UH 6.3A 14.5 MOHM

Monolithic Power Systems Inc.

HK$5.74000 Details

MPL-AY3020-2R2

FIXED IND 2.2UH 3A 64 MOHM SMD

Monolithic Power Systems Inc.

HK$9.46000 Details

MPL-AT2010-2R2

FIXED IND 2.2UH 2.2A 137 MOHM

Monolithic Power Systems Inc.

HK$6.08000 Details

MPL-SE4030-2R2

FIXED IND 2.2UH 3.9A 30 MOHM SMD

Monolithic Power Systems Inc.

HK$4.73000 Details

MPL-SE5040-2R2

FIXED IND 2.2UH 5.4A 16 MOHM SMD

Monolithic Power Systems Inc.

HK$5.07000 Details

MPL-SE2512-2R2

FIXED IND 2.2UH 2.5A 92 MOHM SMD

Monolithic Power Systems Inc.

HK$4.39000 Details
You May Also Be Interested In

PESD3V3S2UT,215

TVS DIODE 3.3V 20V SOT23

Nexperia USA Inc.

HK$3.80000 Details

AO4882

MOSFET 2N-CH 40V 8A 8SOIC

Alpha & Omega Semiconductor Inc.

HK$5.15000 Details

24AA02E48T-I/OT

IC EEPROM 2KBIT I2C SOT23-5

Microchip Technology

HK$1.86000 Details

XZM2DG53W-1

LED GREEN CLEAR CHIP SMD

SunLED

HK$8.11000 Details

B360A-13-F

DIODE SCHOTTKY 60V 3A SMA

Diodes Incorporated

HK$3.13000 Details

SMBJ24A-13-F

TVS DIODE 24V 38.9V SMB

Diodes Incorporated

HK$3.46000 Details
Additional Resources
Standard Package 1
Other Names 1589-1101-6