HKD | USD
Favorite

Price & Procurement
427 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 14.11000 HK$14.11
5 13.77000 HK$68.85
10 12.79800 HK$127.98
25 12.16120 HK$304.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM11917TR-ND
  • Minimum Quantity: 650
  • Quantity Available: 0
  • Unit Price: HK$9.92100
  • Digi-Reel®  : WM11917DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 427 - Immediate
  • Unit Price: Digi-Reel®

5600201520

Datasheet
Digi-Key Part Number WM11917CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5600201520
Copy  
Description CONN HEADER SMD 15POS 2MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 15 position 0.079" (2.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series DuraClik 560020
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 15
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.315" (8.00mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 9.3mm
Contact Finish Thickness - Post -
Applications Automotive, Industrial
Base Part Number 560020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5051511500

CONN RCPT HSG 15POS 2.00MM

Molex

HK$2.96000 Details

5023511500

CONN RCPT HSG 15POS W/B 2.0MM

Molex

HK$4.31000 Details
You May Also Be Interested In

5600200520

CONN HEADER SMD 5POS 2MM

Molex

HK$8.11000 Details

5600200820

CONN HEADER SMD 8POS 2MM

Molex

HK$11.32000 Details

5600200420

CONN HEADER SMD 4POS 2MM

Molex

HK$12.76000 Details

LT3976IMSE#PBF

IC REG BUCK ADJUSTABLE 5A 16MSOP

Analog Devices Inc.

HK$78.82000 Details

ESDCAN24-2BLY

TVS DIODE 24V 40V SOT23-3

STMicroelectronics

HK$3.21000 Details

LM3103MHX/NOPB

IC REG BUCK ADJ 750MA 16HTSSOP

Texas Instruments

HK$32.35000 Details
Additional Resources
Standard Package 1
Other Names WM11917CT