HKD | USD
Favorite

1722533112 Socket Contact Gold 20-22 AWG Crimp Power
Price & Procurement
3,234 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.90000 HK$4.90
10 4.61200 HK$46.12
25 4.15280 HK$103.82
50 3.69160 HK$184.58
100 3.53780 HK$353.78
250 3.23032 HK$807.58
500 3.07658 HK$1,538.29
1,000 2.53822 HK$2,538.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM11604TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: HK$2.30743

1722533112

Datasheet
Digi-Key Part Number WM11604CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1722533112
Copy  
Description CONN SOCKET 20-22AWG CRIMP GOLD
Copy  
Detailed Description

Socket Contact Gold 20-22 AWG Crimp Power

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Ultra-Fit 172253
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 172253
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

1722581116

CONN RCPT HSG 16POS 3.50MM

Molex

HK$11.07000 Details

1722581106

CONN RCPT HSG 6POS 3.50MM

Molex

HK$3.80000 Details

1722581104

CONN RCPT HSG 4POS 3.50MM

Molex

HK$3.21000 Details

1722581112

CONN RCPT HSG 12POS 3.50MM

Molex

HK$6.25000 Details

1722561102

CONN RCPT HSG 2POS 3.50MM

Molex

HK$2.70000 Details

1722581108

CONN RCPT HSG 8POS 3.50MM

Molex

HK$4.14000 Details
Assembly View More

1722533112-12-B0-D

12" PRE-CRIMP 1856/19 BLACK

Molex

HK$16.51500 Details

1722533112-12-Y0-D

12" PRE-CRIMP 1856/19 YELLOW

Molex

HK$16.51500 Details

1722533112-12-W0-D

12" PRE-CRIMP 1856/19 WHITE

Molex

HK$16.51500 Details

1722533112-12-B0

12" PRE-CRIMP 1856/19 BLACK

Molex

HK$11.53100 Details

1722533112-08-B2

8" PRE-CRIMP 1855/19 BLACK

Molex

HK$10.47500 Details

1722533112-08-R2

8" PRE-CRIMP 1855/19 RED

Molex

HK$10.47500 Details
Tooling

0638275400

TOOL HAND CRIMPER 20-22AWG SIDE

Molex

HK$3,592.30000 Details

0011030016

TOOL EXTRACTION MOLEX .156 TERM

Molex

HK$158.14000 Details

0639041700

TOOL PRESS APPLICATOR 20-22AWG

Molex

HK$33,528.13000 Details
You May Also Be Interested In

1722533012

CONN SOCKET 16-18AWG CRIMP GOLD

Molex

HK$4.90000 Details

1722581106

CONN RCPT HSG 6POS 3.50MM

Molex

HK$3.80000 Details

1722581116

CONN RCPT HSG 16POS 3.50MM

Molex

HK$11.07000 Details

1722533011

CONN SOCKET 16-18AWG CRIMP GOLD

Molex

HK$3.72000 Details

1722533111

CONN SOCKET 20-22AWG CRIMP GOLD

Molex

HK$3.72000 Details

0638275400

TOOL HAND CRIMPER 20-22AWG SIDE

Molex

HK$3,592.30000 Details
Additional Resources
Standard Package 1
Other Names WM11604CT