HKD | USD
Favorite

Price & Procurement
193,115 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.65000 HK$4.65
10 4.33400 HK$43.34
100 3.32070 HK$332.07
500 2.88736 HK$1,443.68
1,000 2.38211 HK$2,382.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM10424TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 192,500 - Immediate
  • Unit Price: HK$2.16553
  • Digi-Reel®  : WM10424DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 193,115 - Immediate
  • Unit Price: Digi-Reel®

1041880110

Datasheet
Digi-Key Part Number WM10424CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1041880110
Copy  
Description CONN SSL RECEPTACLE 1POS SOLDER
Copy  
Detailed Description

SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Lite-Trap
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Style Board to Cable/Wire
Connector Type Receptacle, Poke-In Wire
Number of Positions 1
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch -
Fastening Type -
Features -
Housing Color Natural
Wire Gauge 18-24 AWG
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Operating Temperature -40°C ~ 130°C
Voltage Rating 300V
Current Rating (Amps) 5A, 6A, 9A
Ingress Protection -
Mating Cycles -
Base Part Number 104188
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1041880210

CONN SSL RCPT 2POS 4MM SOLDER

Molex

HK$6.25000 Details

1042380110

CONN MINI LITE-TRAP RCPT 1POS

Molex

HK$3.80000 Details

BLM18KG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

HK$0.84000 Details

695401400222

WR-LECO_4,00MM PITCH_1PIN_SMT_HO

Würth Elektronik

HK$4.05000 Details

LTC2804IDHC#PBF

IC TRANSCEIVER HALF 2/2 16DFN

Analog Devices Inc.

HK$49.42000 Details

5019530307

CONN HEADER SMD R/A 3POS 1MM

Molex

HK$6.17000 Details
Additional Resources
Standard Package 1
Other Names WM10424CT