HKD | USD
Favorite

0002066101 Pin Contact Gold 18-24 AWG Crimp
Price & Procurement
38,041 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.46000 HK$3.46
10 3.28600 HK$32.86
25 2.81480 HK$70.37
50 2.39400 HK$119.70
100 2.29940 HK$229.94
250 2.06492 HK$516.23
500 1.97098 HK$985.49
1,000 1.64245 HK$1,642.45
2,500 1.50163 HK$3,754.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM3998TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: HK$1.40778
  • Bag : WM5020-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,705 - Immediate
  • Unit Price: HK$3.55000

0002066101

Datasheet
Digi-Key Part Number WM3998CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0002066101
Copy  
Description CONN PIN 18-24AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pin Contact Gold 18-24 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 0002066101 Drawing
Environmental Information 0002066101 RoHS Cert of Compliance
PCN Assembly/Origin 206yyyy Additional Tooling 22/Jul/2019
PCN Other Multiple Devices Shipping Location 20/Mar/2020
HTML Datasheet 0002066101 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 1560
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 000206
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

0638191300

TOOL HAND CRIMPER 18-24AWG SIDE

Molex

HK$3,093.39000 Details

0638914000

TOOL PRESS APPLICATOR 18-24AWG

Molex

HK$30,510.60000 Details

0011402004

TOOL PRESS TERMINATOR 18-24AWG

Molex

HK$22,352.09000 Details
You May Also Be Interested In

0002065101

CONN SOCKET 18-24AWG CRIMP GOLD

Molex

HK$3.55000 Details

0002065100

CONN SOCKET 18-24AWG CRIMP GOLD

Molex

HK$4.65000 Details
Additional Resources
Standard Package 1
Other Names WM3998CT