HKD | USD
Favorite

Photo Not Available
MCC-VDX
Price & Procurement
12 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 179.09000 HK$179.09
10 167.89400 HK$1,678.94
25 153.90320 HK$3,847.58
50 151.10560 HK$7,555.28
100 148.86610 HK$14,886.61
250 139.91188 HK$34,977.97

Submit a request for quotation on quantities greater than those displayed.

MCC-VDX

Datasheet
Digi-Key Part Number 2805-MCC-VDX-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCC-VDX
Copy  
Description VDX DRY LUBRICANT SPRAY
Copy  
Manufacturer Standard Lead Time 2 Weeks
Customer Reference
Documents & Media
Datasheets VDX Dry Lubricant Spray
MSDS Material Safety Datasheet Dry Lubricant Spray MSDS
Product Attributes
Type Description Select All
Categories
Manufacturer MicroCare Corporation
Series -
Packaging Bulk 
Part Status Active
Type General Purpose Grease
Grade -
Viscosity @ 40°C -
Color -
Texture -
Thickener -
Operating Temperature -
Base Oil -
Dropping Point -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 2805-MCC-VDX