HKD | USD
Favorite

Photo Not Available
MCC-DGF14A
Price & Procurement
12 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 227.15000 HK$227.15
10 212.52200 HK$2,125.22
25 197.86080 HK$4,946.52
50 194.93120 HK$9,746.56
100 183.20520 HK$18,320.52

Submit a request for quotation on quantities greater than those displayed.

MCC-DGF14A

Datasheet
Digi-Key Part Number 2805-MCC-DGF14A-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCC-DGF14A
Copy  
Description DURAGLIDE DRY LUBRICANT AEROSOL
Copy  
Manufacturer Standard Lead Time 2 Weeks
Customer Reference
Documents & Media
Datasheets Dry Lubricant Aerosol
MSDS Material Safety Datasheet Duraglide Dry Lubricant MSDS
Product Attributes
Type Description Select All
Categories
Manufacturer MicroCare Corporation
Series -
Packaging Bulk 
Part Status Active
Type General Purpose Grease
Grade -
Viscosity @ 40°C -
Color -
Texture -
Thickener -
Operating Temperature -
Base Oil -
Dropping Point -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 2805-MCC-DGF14A