HKD | USD
Favorite

MB14S-TP Bridge Rectifier Single Phase Schottky 40V Surface Mount MBS-1
In Stock: 2
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.89000 HK$3.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : MB14S-TPMSDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2 - Immediate
  • Unit Price: Digi-Reel®

MB14S-TP

Datasheet
Digi-Key Part Number MB14S-TPMSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MB14S-TP
Copy  
Description BRIDGE RECT 1PHASE 40V 1A MBS-1
Copy  
Detailed Description

Bridge Rectifier Single Phase Schottky 40V Surface Mount MBS-1

Copy  
Customer Reference
Documents & Media
Datasheets MB12S-MB110S
Product Training Modules Diode Handling and Mounting
Video File Micro Commercial Components Corporate Video
Environmental Information RoHS Cert
Featured Product Schottky Bridge Rectifier
PCN Obsolescence/ EOL Mult Dev EOL 16/Jul/2019
HTML Datasheet MB12-110S
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Diode Type Single Phase
Technology Schottky
Voltage - Peak Reverse (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 500mV @ 1A
Current - Reverse Leakage @ Vr 500µA @ 40V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-269AA, 4-BESOP
Supplier Device Package MBS-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2328702-8

0.5MM PITCH DUAL CONTACT BACK FL

TE Connectivity AMP Connectors

HK$1.86000 Details

KMB24STR

BRIDGE RECT 1PHASE 40V 2A MBS

SMC Diode Solutions

HK$3.21000 Details

NSR0530HT1G

DIODE SCHOTTKY 30V 500MA SOD323

ON Semiconductor

HK$1.35000 Details

HD01-T

BRIDGE RECT 1P 100V 800MA 4-DIP

Diodes Incorporated

HK$3.46000 Details

LMB14S-TP

BRIDGE RECT 40V 1A LMBS-1

Micro Commercial Co

HK$3.89000 Details

CDBHM140L-HF

BRIDGE RECT 1PHASE 40V 1A MBS

Comchip Technology

HK$4.98000 Details
Additional Resources
Standard Package 1
Other Names MB14S-TPMSCT