HKD | USD
Favorite

SPX3819M5-L-3-3/TR Linear Voltage Regulator IC 1 Output 500mA SOT-23-5
Price & Procurement
25,331 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.14000 HK$4.14
10 3.54800 HK$35.48
25 3.31160 HK$82.79
100 2.45990 HK$245.99
250 2.08148 HK$520.37
500 1.98686 HK$993.43
1,000 1.46649 HK$1,466.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1016-1873-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: HK$1.37187
  • Cut Tape (CT)  : 1016-1873-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,331 - Immediate
  • Unit Price: HK$4.14000

SPX3819M5-L-3-3/TR

Datasheet
Digi-Key Part Number 1016-1873-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPX3819M5-L-3-3/TR
Copy  
Description IC REG LINEAR 3.3V 500MA SOT23-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.7V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 8µA
Current - Supply (Max) 30mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP73831T-2ACI/OT

IC CONTROLLR LI-ION 4.2V SOT23-5

Microchip Technology

HK$4.73000 Details

SPX3819M5-L/TR

IC REG LIN POS ADJ 500MA SOT23-5

MaxLinear, Inc.

HK$4.14000 Details

MIC5219-3.3YM5-TR

IC REG LINEAR 3.3V 500MA SOT23-5

Microchip Technology

HK$7.52000 Details

S2B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD R/A 2POS 2MM

JST Sales America Inc.

HK$4.48000 Details

SPX3819M5-L-5-0/TR

IC REG LINEAR 5V 500MA SOT23-5

MaxLinear, Inc.

HK$4.14000 Details

1050170001

CONN RCPT USB2.0 MICRO B SMD R/A

Molex

HK$7.01000 Details
Additional Resources
Standard Package 1
Other Names 1016-1873-6