HKD | USD
Favorite

MAX6957AAX+T LED Driver 36-SSOP
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1,000 44.67621 HK$44,676.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX6957AAX+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,506 - Immediate
  • Unit Price: HK$71.63000
  • Cut Tape (CT)  : MAX6957AAX+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,970 - Immediate
  • Unit Price: HK$70.96000
  • Digi-Reel®  : MAX6957AAX+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,970 - Immediate
  • Unit Price: Digi-Reel®

MAX6957AAX+T

Datasheet
Digi-Key Part Number MAX6957AAX+TTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6957AAX+T
Copy  
Description IC DRVR 7/16/20 SEGMENT 36SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver 36-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Display Type LED
Configuration 7, 16, 20 Segment
Interface 4-Wire Serial
Digits or Characters -
Current - Supply 180µA
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 36-BSOP (0.295", 7.50mm Width)
Supplier Device Package 36-SSOP
Base Part Number MAX6957
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names MAX6957AAX+T-ND
MAX6957AAX+TTR