HKD | USD
Favorite

DS28C36Q+T Authentication Chip 6-TDFN-EP (3x3)
Price & Procurement
2,098 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 17.32000 HK$17.32
10 15.58600 HK$155.86
25 15.34400 HK$383.60
50 15.30340 HK$765.17
100 13.67480 HK$1,367.48
250 13.22540 HK$3,306.35
500 13.17726 HK$6,588.63
1,000 12.27042 HK$12,270.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS28C36Q+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: HK$12.23752
  • Digi-Reel®  : DS28C36Q+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,098 - Immediate
  • Unit Price: Digi-Reel®
  • Strip : DS28C36Q+U-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

DS28C36Q+T

Datasheet
Digi-Key Part Number DS28C36Q+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS28C36Q+T
Copy  
Description IC AUTHENTICATION CHIP 6TDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Authentication Chip 6-TDFN-EP (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series DeepCover®
Packaging Cut Tape (CT) 
Part Status Active
Type Authentication Chip
Applications Networking and Communications
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
Base Part Number DS28C36
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS2476Q+T

IC SECURITY COMPANION CHIP 6TDFN

Maxim Integrated

HK$20.11000 Details

W25Q32JVZPIQ

IC FLASH 32M SPI 133MHZ 8WSON

Winbond Electronics

HK$6.42000 Details

DS28E38Q+T

IC EEPROM 2K 1WIRE 6TDFN

Maxim Integrated

HK$16.90000 Details

DS28E50Q+T

PUF ENABLED SHA-3 SECURE AUTHENT

Maxim Integrated

HK$15.63000 Details

MAX32520-BNS+

IC DEEPCOVER SECURE M4 CORTEX

Maxim Integrated

HK$63.69000 Details
Additional Resources
Standard Package 1
Other Names DS28C36Q+TCT