HKD | USD

Price & Procurement
56,540 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
10 2.28400 $22.84
100 1.52420 $152.42
500 1.05442 $527.21
1,000 0.87866 $878.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 67-1358-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: HK$0.79080
  • Cut Tape (CT)  : 67-1358-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,540 - Immediate
  • Unit Price: HK$3.47000

SML-LX1206YC-TR

Datasheet
Digi-Key Part Number 67-1358-6-ND
Copy  
Manufacturer

Lumex Opto/Components Inc.

Copy  
Manufacturer Part Number SML-LX1206YC-TR
Copy  
Description LED YELLOW CLEAR 1206 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Yellow LED Indication - Discrete 2.1V 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SML-LX1206YC-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information Lumex RoHS3 Cert
HTML Datasheet SML-LX1206YC-TR
EDA / CAD Models SML-LX1206YC-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 6mcd
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 585nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
Base Part Number SML-LX1206
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SML-LX1206GC-TR

LED GREEN CLEAR 1206 SMD

Lumex Opto/Components Inc.

HK$2.79000 Details

SML-LX1206IC-TR

LED RED CLEAR 1206 SMD

Lumex Opto/Components Inc.

HK$2.62000 Details

SML-LX1206SRC-TR

LED RED CLEAR 1206 SMD

Lumex Opto/Components Inc.

HK$3.38000 Details

PBC01SAAN

CONN HEADER VERT 1POS

Sullins Connector Solutions

HK$1.18000 Details

BSS138

MOSFET N-CH 50V 220MA SOT23-3

ON Semiconductor

HK$2.37000 Details

1902C

HEX STANDOFF #4-40 NYLON 1/2"

Keystone Electronics

HK$6.77000 Details
Additional Resources
Standard Package 1
Other Names 67-1358-6