HKD | USD
Favorite

Price & Procurement
3,669 In Stock
Can ship immediately Factory Stock : 69,000
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.24000 HK$5.24
10 4.46900 HK$44.69
100 3.09690 HK$309.69
500 2.41802 HK$1,209.01
1,000 1.96531 HK$1,965.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F10716TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    69,000 - Factory Stock 
  • Unit Price: HK$1.84620
  • Digi-Reel®  : F10716DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,669 - Immediate
    69,000 - Factory Stock 
  • Unit Price: Digi-Reel®

SP4208-01FTG-C

Datasheet
Digi-Key Part Number F10716CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SP4208-01FTG-C
Copy  
Description TVS DIODE ARRAY 8VWM 30A SOD323
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

25V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets SP4208 Series Datasheet
Environmental Information RoHS 3 Cert SP4208-01FTG-C
Featured Product TVS Diode Arrays for High Speed Telecom – SP4208 Series
HTML Datasheet SP4208 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101, SP4208, SPA®
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 8V (Max)
Voltage - Breakdown (Min) 9.5V (Typ)
Voltage - Clamping (Max) @ Ipp 25V (Typ)
Current - Peak Pulse (10/1000µs) 30A (8/20µs)
Power - Peak Pulse 750W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SD36C-01FTG

TVS DIODE 36V 60V SOD323

Littelfuse Inc.

HK$3.55000 Details

V2PM10HM3/H

DIODE SCHOTTKY 100V 2A MICROSMP

Vishay Semiconductor Diodes Division

HK$3.04000 Details
Additional Resources
Standard Package 1
Other Names F10716CT