HKD | USD
Favorite

SMF6.0CA 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL
Price & Procurement
5,963 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.72000 HK$3.72
10 2.99900 HK$29.99
100 1.72410 HK$172.41
500 1.59658 HK$798.29
1,000 1.08567 HK$1,085.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 18-SMF6.0CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: HK$1.04096
  • Digi-Reel®  : 18-SMF6.0CADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,963 - Immediate
  • Unit Price: Digi-Reel®

SMF6.0CA

Datasheet
Digi-Key Part Number 18-SMF6.0CACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMF6.0CA
Copy  
Description TVS DIODE 200W BI 6V SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMF
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min) 6.67V
Voltage - Clamping (Max) @ Ipp 10.3V
Current - Peak Pulse (10/1000µs) 19.4A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMF6.0A

TVS DIODE 6V 10.3V SOD123F

Littelfuse Inc.

HK$3.55000 Details
Additional Resources
Standard Package 1
Other Names 18-SMF6.0CACT