HKD | USD
Favorite

Price & Procurement
2,574 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.72000 HK$3.72
10 2.99900 HK$29.99
100 1.72410 HK$172.41
500 1.59658 HK$798.29
1,000 1.08567 HK$1,085.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F7469TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: HK$1.04096
  • Cut Tape (CT)  : F7469CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,574 - Immediate
  • Unit Price: HK$3.72000

SMF4L30A

Datasheet
Digi-Key Part Number F7469DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMF4L30A
Copy  
Description TVS DIODE 30V 48.4V SOD123FL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123FL

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMF4L
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 8.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMCJ26CA-TP

TVS DIODE 26V 42.1V DO214AB

Micro Commercial Co

HK$5.07000 Details

TSX-3225 16.0000MF09Z-AC3

CRYSTAL 16.0000MHZ 9PF SMD

EPSON

HK$2.79000 Details

TPD2E009DRTR

TVS DIODE 5.5V 8V SOT3

Texas Instruments

HK$4.73000 Details

PQA50-D24-S24-D

DC DC CONVERTER 24V 50W

CUI Inc.

HK$635.25000 Details

SI2356DS-T1-GE3

MOSFET N-CH 40V 4.3A SOT-23

Vishay Siliconix

HK$3.21000 Details

TL3780AF330QG

SWITCH TACTILE SPST-NO 0.02A 15V

E-Switch

HK$2.45000 Details
Additional Resources
Standard Package 1
Other Names F7469DKR