HKD | USD
Favorite

Price & Procurement
28,628 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.05000 HK$4.05
10 3.05800 HK$30.58
25 2.76080 HK$69.02
100 1.45550 HK$145.55
250 1.44012 HK$360.03
500 1.28960 HK$644.80
1,000 1.00356 HK$1,003.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F5832TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: HK$0.91827
  • Cut Tape (CT)  : F5832CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,128 - Immediate
  • Unit Price: HK$4.05000

SMF48A

Datasheet
Digi-Key Part Number F5832DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMF48A
Copy  
Description TVS DIODE 48V 77.4V SOD123F
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123F

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMF
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 48V
Voltage - Breakdown (Min) 53.3V
Voltage - Clamping (Max) @ Ipp 77.4V
Current - Peak Pulse (10/1000µs) 2.6A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMF48A-E3-08

TVS DIODE 48V 77.4V SMF

Vishay Semiconductor Diodes Division

HK$3.04000 Details

SD05T1G

TVS DIODE 5V 9.8V SOD323

ON Semiconductor

HK$3.29000 Details

PDS5100-13

DIODE SCHOTTKY 100V 5A POWERDI5

Diodes Incorporated

HK$11.83000 Details

FZT493TA

TRANS NPN 100V 1A SOT-223

Diodes Incorporated

HK$5.41000 Details

NDS356AP

MOSFET P-CH 30V 1.1A SSOT3

ON Semiconductor

HK$3.38000 Details

PDS4150-13

DIODE SCHOTTKY 150V 4A POWERDI5

Diodes Incorporated

HK$10.73000 Details
Additional Resources
Standard Package 1
Other Names F5832DKR