HKD | USD
Favorite

Price & Procurement
4,072 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 8.19000 HK$8.19
10 7.29000 HK$72.90
100 5.19180 HK$519.18
500 4.40098 HK$2,200.49
1,000 3.58503 HK$3,585.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMDJ15CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: HK$3.53556
  • Cut Tape (CT)  : SMDJ15CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,072 - Immediate
  • Unit Price: HK$8.19000
  • Tape & Reel (TR)  : SMDJ15CA-T7-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: HK$4.40098

SMDJ15CA

Datasheet
Digi-Key Part Number SMDJ15CADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMDJ15CA
Copy  
Description TVS DIODE 15V 24.4V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Datasheets SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert SMDJ15CA
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
HTML Datasheet SMDJ Series Datasheet
EDA / CAD Models SMDJ15CA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15V
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 24.4V
Current - Peak Pulse (10/1000µs) 123A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879279

KIT TVS DIODE 3000W BI-DIR SMC

Littelfuse Inc.

HK$604.00000 Details
You May Also Be Interested In

SMDJ5.0CA

TVS DIODE 5V 9.2V DO214AB

Littelfuse Inc.

HK$8.19000 Details

SMDJ6.0CA

TVS DIODE 6V 10.3V DO214AB

Littelfuse Inc.

HK$8.19000 Details

SMBJ6.0CA

TVS DIODE 6V 10.3V DO214AA

Littelfuse Inc.

HK$2.96000 Details

SMDJ12CA

TVS DIODE 12V 19.9V DO214AB

Littelfuse Inc.

HK$8.19000 Details
Additional Resources
Standard Package 1
Other Names SMDJ15CADKR