HKD | USD
Favorite

Price & Procurement
9,415 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.98000 HK$4.98
10 4.27400 HK$42.74
100 2.96510 HK$296.51
500 2.31512 HK$1,157.56
1,000 1.88168 HK$1,881.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMCJ40ALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: HK$1.76764
  • Cut Tape (CT)  : SMCJ40ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,415 - Immediate
  • Unit Price: HK$4.98000

SMCJ40A

Datasheet
Digi-Key Part Number SMCJ40ALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMCJ40A
Copy  
Description TVS DIODE 40V 64.5V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 40V
Voltage - Breakdown (Min) 44.4V
Voltage - Clamping (Max) @ Ipp 64.5V
Current - Peak Pulse (10/1000µs) 23.3A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879315

KIT TVS DIODE 1500W UNI-DIR SMC

Littelfuse Inc.

HK$577.81000 Details
You May Also Be Interested In

SMCJ40A

TVS DIODE 40V 64.5V SMC

Bourns Inc.

HK$4.82000 Details

SMCJ40A

TVS DIODE 40V 64.5V SMC

Taiwan Semiconductor Corporation

HK$5.49000 Details

B260A-13-F

DIODE SCHOTTKY 60V 2A SMA

Diodes Incorporated

HK$3.55000 Details

MMSZ5258B-7-F

DIODE ZENER 36V 500MW SOD123

Diodes Incorporated

HK$1.69000 Details

BLM18KG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

HK$0.84000 Details

M80-5001042

CONN HEADER VERT 10POS 2MM

Harwin Inc.

HK$80.34000 Details
Additional Resources
Standard Package 1
Other Names SMCJ40ALFDKR