Add To Favorites
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 8.64000 HK$8.64
10 7.53800 HK$75.38
25 6.67760 HK$166.94
100 5.81590 HK$581.59
250 5.06204 HK$1,265.51
500 4.30820 HK$2,154.10
1,000 3.44656 HK$3,446.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SMCJ200CALFDKR-ND
Copy   SMCJ200CALFDKR-ND
Quantity Available 19,438
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ200CA

Copy   SMCJ200CA
Description TVS DIODE 200V 324V DO214AB
Copy   TVS DIODE 200V 324V DO214AB
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy   324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 200V
Voltage - Breakdown (Min) 224V
Voltage - Clamping (Max) @ Ipp 324V
Current - Peak Pulse (10/1000µs) 4.6A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • 4879275 - Littelfuse Inc. | SMCJ-CA-KIT-ND DigiKey Electronics
  • 4879275
  • Littelfuse Inc.
  • KIT TVS DIODE 1500W BI-DIR SMC
  • Unit Price HK$578.76000
  • SMCJ-CA-KIT-ND
You May Also Be Interested In
  • MSE1PJ-M3/89A - Vishay Semiconductor Diodes Division | MSE1PJ-M3/89AGICT-ND DigiKey Electronics
  • MSE1PJ-M3/89A
  • Vishay Semiconductor Diodes Division
  • DIODE GEN PURP 600V 1A MICROSMP
  • Unit Price HK$3.17000
  • MSE1PJ-M3/89AGICT-ND
  • STR1550 - STMicroelectronics | 497-13847-1-ND DigiKey Electronics
  • STR1550
  • STMicroelectronics
  • TRANS NPN 500V 0.5A SOT-23
  • Unit Price HK$3.94000
  • 497-13847-1-ND
  • SMBJ300A - Littelfuse Inc. | SMBJ300ALFCT-ND DigiKey Electronics
  • SMBJ300A
  • Littelfuse Inc.
  • TVS DIODE 300V 486V DO214AA
  • Unit Price HK$5.39000
  • SMBJ300ALFCT-ND
  • SMAZ33-13-F - Diodes Incorporated | SMAZ33-FDICT-ND DigiKey Electronics
  • SMAZ33-13-F
  • Diodes Incorporated
  • DIODE ZENER 33V 1W SMA
  • Unit Price HK$3.94000
  • SMAZ33-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names SMCJ200CALFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ200CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: HK$3.03901
  • Cut Tape (CT) ? : SMCJ200CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,438 - Immediate
  • Unit Price: HK$8.64000

17:03:32 5/26/2019