HKD | USD
Favorite

Price & Procurement
2,095 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.15000 HK$5.15
10 4.43500 HK$44.35
100 3.07490 HK$307.49
500 2.40078 HK$1,200.39
1,000 1.95137 HK$1,951.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMCJ14CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: HK$1.83311
  • Cut Tape (CT)  : SMCJ14CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,095 - Immediate
  • Unit Price: HK$5.15000

SMCJ14CA

Datasheet
Digi-Key Part Number SMCJ14CALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMCJ14CA
Copy  
Description TVS DIODE 14V 23.2V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 14V
Voltage - Breakdown (Min) 15.6V
Voltage - Clamping (Max) @ Ipp 23.2V
Current - Peak Pulse (10/1000µs) 64.7A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TS922IDT

IC OPAMP GP 2 CIRCUIT 8SO

STMicroelectronics

HK$8.11000 Details

APTD1608SYC/J3

LED YELLOW CLEAR CHIP SMD

Kingbright

HK$6.17000 Details

APTD1608SEC/J3

LED RED CLEAR CHIP SMD

Kingbright

HK$6.17000 Details

WP7083ZGD/G

LED GREEN DIFFUSED T-1 3/4 T/H

Kingbright

HK$7.26000 Details

SE30AFG-M3/6A

DIODE GEN PURP 400V 3A DO221AC

Vishay Semiconductor Diodes Division

HK$3.63000 Details

APTD1608ZGCK

LED GREEN CLEAR CHIP SMD

Kingbright

HK$4.90000 Details
Additional Resources
Standard Package 1
Other Names SMCJ14CALFDKR