HKD | USD
Favorite

Price & Procurement
14,157 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.15000 HK$5.15
10 4.43500 HK$44.35
100 3.07490 HK$307.49
500 2.40078 HK$1,200.39
1,000 1.95137 HK$1,951.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMCJ100CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: HK$1.83311
  • Cut Tape (CT)  : SMCJ100CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,157 - Immediate
  • Unit Price: HK$5.15000

SMCJ100CA

Datasheet
Digi-Key Part Number SMCJ100CALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMCJ100CA
Copy  
Description TVS DIODE 100V 162V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 100V
Voltage - Breakdown (Min) 111V
Voltage - Clamping (Max) @ Ipp 162V
Current - Peak Pulse (10/1000µs) 9.3A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879275

KIT TVS DIODE 1500W BI-DIR SMC

Littelfuse Inc.

HK$640.74000 Details
You May Also Be Interested In

SMCJ100CA-13-F

TVS DIODE 100V 162V SMC

Diodes Incorporated

HK$6.34000 Details

CMS06(TE12L,Q,M)

DIODE SCHOTTKY 30V 2A MFLAT

Toshiba Semiconductor and Storage

HK$4.48000 Details

MBR180S1-7

DIODE SCHOTTKY 80V 1A SOD123

Diodes Incorporated

HK$2.79000 Details

SCWN06C-12

DC DC CONVERTER 12V 6W

MEAN WELL USA Inc.

HK$81.35000 Details

SMBJ3V3-E3/52

TVS DIODE 3.3V 10.3V DO214AA

Vishay Semiconductor Diodes Division

HK$3.63000 Details

ADM2483BRWZ-REEL

DGT ISO 2.5KV RS422/RS485 16SOIC

Analog Devices Inc.

HK$47.47000 Details
Additional Resources
Standard Package 1
Other Names SMCJ100CALFDKR