HKD | USD
Favorite

SMBJ300CA 486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
5,761 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.15000 HK$5.15
10 4.54500 HK$45.45
100 3.09940 HK$309.94
500 2.59000 HK$1,295.00
1,000 2.20421 HK$2,204.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ300CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: HK$2.06643
  • Cut Tape (CT)  : SMBJ300CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,761 - Immediate
  • Unit Price: HK$5.15000

SMBJ300CA

Datasheet
Digi-Key Part Number SMBJ300CALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ300CA
Copy  
Description TVS DIODE 300V 486V DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 300V
Voltage - Breakdown (Min) 335V
Voltage - Clamping (Max) @ Ipp 486V
Current - Peak Pulse (10/1000µs) 1.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

EX-F71

SENSOR LEAK DETECT 12-24VDC NPN

Panasonic Industrial Automation Sales

HK$1,322.88000 Details

MIPAN1XX100PSAAX

MEDIA ISOLATED PRESSURE SENSOR

Honeywell Sensing and Productivity Solutions

HK$285.61000 Details
Additional Resources
Standard Package 1
Other Names SMBJ300CALFDKR