HKD | USD
Favorite

Price & Procurement
9,450 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 2.71000 $27.10
100 1.68960 $168.96
500 1.15606 $578.03
1,000 0.88928 $889.28
2,000 0.80035 $1,600.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ8.0ALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: HK$0.75589
  • Cut Tape (CT)  : SMAJ8.0ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,450 - Immediate
  • Unit Price: HK$3.64000

SMAJ8.0A

Datasheet
Digi-Key Part Number SMAJ8.0ALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMAJ8.0A
Copy  
Description TVS DIODE 8V 13.6V DO214AC
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 8V
Voltage - Breakdown (Min) 8.89V
Voltage - Clamping (Max) @ Ipp 13.6V
Current - Peak Pulse (10/1000µs) 29.4A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMAJ8.5A

TVS DIODE 8.5V 14.4V DO214AC

Littelfuse Inc.

HK$3.98000 Details

SMAJ70A

TVS DIODE 70V 113V DO214AC

Littelfuse Inc.

HK$3.05000 Details

SMAJ5.0A

TVS DIODE 5V 9.2V DO214AC

Littelfuse Inc.

HK$3.22000 Details

SMAJ7.5A

TVS DIODE 7.5V 12.9V DO214AC

Littelfuse Inc.

HK$3.64000 Details
Additional Resources
Standard Package 1
Other Names SMAJ8.0ALFDKR