Add To Favorites
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 7.07000 HK$7.07
10 6.33300 HK$63.33
25 6.01440 HK$150.36
100 4.93950 HK$493.95
250 4.61752 HK$1,154.38
500 4.08068 HK$2,040.34
1,000 3.22166 HK$3,221.66
2,500 3.00686 HK$7,517.14
5,000 2.85650 HK$14,282.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number F3268DKR-ND
Copy   F3268DKR-ND
Quantity Available 32,636
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PGB2010402KRHF

Copy   PGB2010402KRHF
Description TVS DIODE 12V 40V 0402
Copy   TVS DIODE 12V 40V 0402
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

40V (Typ) Clamp Ipp Tvs Diode Surface Mount 0402

Copy   40V (Typ) Clamp  Ipp Tvs Diode Surface Mount 0402
Documents & Media
Datasheets PGB2 Series
Featured Product PulseGuard® ESD Suppressors
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PulseGuard® PGB2
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 40V (Typ)
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • PGB1010603MR - Littelfuse Inc. | F2594CT-ND DigiKey Electronics
  • PGB1010603MR
  • Littelfuse Inc.
  • TVS DIODE 24V 150V 0603
  • Unit Price HK$4.94000
  • F2594CT-ND
  • XGD10402KR - Littelfuse Inc. | F6924CT-ND DigiKey Electronics
  • XGD10402KR
  • Littelfuse Inc.
  • TVS DIODE 24V 40V 0402
  • Unit Price HK$3.75000
  • F6924CT-ND
  • BZT52C12-7-F - Diodes Incorporated | BZT52C12-FDICT-ND DigiKey Electronics
  • BZT52C12-7-F
  • Diodes Incorporated
  • DIODE ZENER 12V 500MW SOD123
  • Unit Price HK$1.79000
  • BZT52C12-FDICT-ND
  • 74LVC1G157GW,125 - Nexperia USA Inc. | 1727-3491-1-ND DigiKey Electronics
  • 74LVC1G157GW,125
  • Nexperia USA Inc.
  • IC SINGLE 2-INPUT MUX 6TSSOP
  • Unit Price HK$3.32000
  • 1727-3491-1-ND
  • 5747840-6 - TE Connectivity AMP Connectors | A32094-ND DigiKey Electronics
  • 5747840-6
  • TE Connectivity AMP Connectors
  • CONN D-SUB PLUG 9POS R/A SOLDER
  • Unit Price HK$35.20000
  • A32094-ND
Additional Resources
Standard Package ? 1
Other Names F3268DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3268TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: HK$2.71660
  • Cut Tape (CT) ? : F3268CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,636 - Immediate
  • Unit Price: HK$7.07000

23:25:34 8/23/2019