HKD | USD
Favorite

Price & Procurement
16,520 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.07000 HK$5.07
5 4.95000 HK$24.75
10 4.79000 HK$47.90
50 4.02940 HK$201.47
100 3.34520 HK$334.52
250 3.04112 HK$760.28
500 2.58494 HK$1,292.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MINISMDC150F24-2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: HK$2.28083
  • Cut Tape (CT)  : MINISMDC150F24-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,520 - Immediate
  • Unit Price: HK$5.07000

MINISMDC150F/24-2

Datasheet
Digi-Key Part Number MINISMDC150F24-2DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number MINISMDC150F/24-2
Copy  
Description PTC RESET FUSE 24V 1.5A 1812
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 24V 1.5A Ih Surface Mount 1812 (4532 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, miniSMD
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 24V
Current - Max 20A
Current - Hold (Ih) (Max) 1.5A
Current - Trip (It) 3A
Time to Trip 1.5s
Resistance - Initial (Ri) (Min) 40 mOhms
Resistance - Post Trip (R1) (Max) 120 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.076" (1.94mm)
Lead Spacing -
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

MINISMDC110F/24-2

PTC RESET FUSE 24V 1.1A 1812

Littelfuse Inc.

HK$4.82000 Details

MINISMDC050F-2

PTC RESET FUSE 24V 500MA 1812

Littelfuse Inc.

HK$3.13000 Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

HK$4.14000 Details

MINISMDC075F/24-2

PTC RESET FUSE 24V 750MA 1812

Littelfuse Inc.

HK$5.07000 Details

MURS120T3G

DIODE GEN PURP 200V 2A SMB

ON Semiconductor

HK$3.38000 Details

NFE31PT222Z1E9L

FILTER LC(T) 2200PF SMD

Murata Electronics

HK$4.14000 Details
Additional Resources
Standard Package 1
Other Names MINISMDC150F24-2DKR
MINISMDC150F242DKR
MINISMDC150F242DKR-ND