HKD | USD
Favorite

Photo Not Available
MINISMDC075F/33-2 PTC Resettable Fuse 33V 750mA Ih Surface Mount 1812 (4532 Metric)
Price & Procurement
9,756 In Stock
Can ship immediately Factory Stock : 106,500
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.07000 HK$5.07
5 4.91600 HK$24.58
10 4.76400 HK$47.64
50 4.00740 HK$200.37
100 3.32660 HK$332.66
250 3.02420 HK$756.05
500 2.57058 HK$1,285.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MINISMDC075F/33-2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
    106,500 - Factory Stock 
  • Unit Price: HK$2.19258
  • Cut Tape (CT)  : MINISMDC075F/33-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,756 - Immediate
    106,500 - Factory Stock 
  • Unit Price: HK$5.07000

MINISMDC075F/33-2

Datasheet
Digi-Key Part Number MINISMDC075F/33-2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MINISMDC075F/33-2
Copy  
Description PTC RESET FUSE 33V 750MA 1812
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

PTC Resettable Fuse 33V 750mA Ih Surface Mount 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, miniSMD
Packaging Digi-Reel® 
Part Status Active
Type
Voltage - Max 33V
Current - Max 100A
Current - Hold (Ih) (Max) 750mA
Current - Trip (It) 1.6A
Time to Trip 1s
Resistance - Initial (Ri) (Min) 110 mOhms
Resistance - Post Trip (R1) (Max) 390 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.46mm)
Lead Spacing -
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

TLP291-4(TP,E)

OPTOISOLTR 2.5KV 4CH TRANS 16-SO

Toshiba Semiconductor and Storage

HK$8.70000 Details

0ZCG0075BF2B

PTC RESET FUSE 33V 750MA 1812

Bel Fuse Inc.

HK$0.93000 Details

0530470610

CONN HEADER VERT 6POS 1.25MM

Molex

HK$3.29000 Details

MINISMDC014F-2

PTC RESET FUSE 60V 140MA 1812

Littelfuse Inc.

HK$3.21000 Details

MINISMDC110F/24-2

PTC RESET FUSE 24V 1.1A 1812

Littelfuse Inc.

HK$4.82000 Details

0530470510

CONN HEADER VERT 5POS 1.25MM

Molex

HK$2.70000 Details
Additional Resources
Standard Package 1
Other Names MINISMDC075F/33-2DKR