HKD | USD
Favorite

Photo Not Available
MINISMDC075F/33-2 Polymeric PTC Resettable Fuse 33V 750mA Ih Surface Mount 1812 (4532 Metric)
Price & Procurement
12,964 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.07000 HK$5.07
5 4.91600 HK$24.58
10 4.76400 HK$47.64
50 4.00740 HK$200.37
100 3.32660 HK$332.66
250 3.02420 HK$756.05
500 2.57058 HK$1,285.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MINISMDC075F/33-2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 12,000 - Immediate
  • Unit Price: HK$2.19258

MINISMDC075F/33-2

Datasheet
Digi-Key Part Number MINISMDC075F/33-2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MINISMDC075F/33-2
Copy  
Description PTC RESET FUSE 33V 750MA 1812
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 33V 750mA Ih Surface Mount 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, miniSMD
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 33V
Current - Max 100A
Current - Hold (Ih) (Max) 750mA
Current - Trip (It) 1.6A
Time to Trip 1s
Resistance - Initial (Ri) (Min) 110 mOhms
Resistance - Post Trip (R1) (Max) 390 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.46mm)
Lead Spacing -
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

TLP291-4(TP,E)

OPTOISOLTR 2.5KV 4CH TRANS 16-SO

Toshiba Semiconductor and Storage

HK$8.70000 Details

0ZCG0075BF2B

PTC RESET FUSE 33V 750MA 1812

Bel Fuse Inc.

HK$0.93000 Details

MF-GSMF300/36X-2

PTC RESET FUSE 36V 3A SMD

Bourns Inc.

HK$13.35000 Details

CAT16-102J4LF

RES ARRAY 4 RES 1K OHM 1206

Bourns Inc.

HK$0.84000 Details

0ZCF0185FF2C

PTC RESET FUSE 33V 1.85A 2920

Bel Fuse Inc.

HK$1.94000 Details

CD74HC4538PWR

IC MULTIVIBRATOR 21NS 16TSSOP

Texas Instruments

HK$3.72000 Details
Additional Resources
Standard Package 1
Other Names MINISMDC075F/33-2CT