HKD | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
5 3.79000 $18.95
10 3.67100 $36.71
50 3.08900 $154.45
100 2.56460 $256.46
250 2.33112 $582.78
500 1.98146 $990.73
1,000 1.74835 $1,748.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MICROSMD005F-2TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.60266

MICROSMD005F-2

Datasheet
Digi-Key Part Number MICROSMD005F-2DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number MICROSMD005F-2
Copy  
Description PTC RESET FUSE 30V 50MA 1210
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 30V 50mA Ih Surface Mount 1210 (3225 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, microSMD
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 30V
Current - Max 10A
Current - Hold (Ih) (Max) 50mA
Current - Trip (It) 150mA
Time to Trip 1.5s
Resistance - Initial (Ri) (Min) 3.6 Ohms
Resistance - Post Trip (R1) (Max) 50 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric), Concave
Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

MICROSMD010F-2

PTC RESET FUSE 30V 100MA 1210

Littelfuse Inc.

$2.96000 Details

MINISMDC020F-2

PTC RESET FUSE 30V 200MA 1812

Littelfuse Inc.

$3.47000 Details

MINISMDC050F-2

PTC RESET FUSE 24V 500MA 1812

Littelfuse Inc.

$3.30000 Details

0039281043

CONN HEADER VERT 4POS 4.2MM

Molex

$6.34000 Details

LM393MX/NOPB

IC COMP DUAL LO PWR 8-SOIC

Texas Instruments

$7.78000 Details

744227

CMC 51UH 1A 2LN 5.5KOHM SMD

Würth Elektronik

$20.81000 Details
Additional Resources
Standard Package 1
Other Names MICROSMD005F-2DKR
MICROSMD005F-2KR-ND
MICROSMD005FDKR
MICROSMD005FDKR-ND