HKD | USD
Favorite

LCFE121002A900TG 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 4Ohm
Price & Procurement
426 In Stock
Can ship immediately Factory Stock : 12,000
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.86000 HK$1.86
10 1.69000 HK$16.90
25 1.50360 HK$37.59
50 1.27900 HK$63.95
100 1.12770 HK$112.77
250 1.03364 HK$258.41
500 0.93986 HK$469.93
1,000 0.78942 HK$789.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F10197TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Factory Stock 
  • Unit Price: HK$0.67665
  • Digi-Reel®  : F10197DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 426 - Immediate
    12,000 - Factory Stock 
  • Unit Price: Digi-Reel®

LCFE121002A900TG

Datasheet
Digi-Key Part Number F10197CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LCFE121002A900TG
Copy  
Description CMC 2LN 100MA 90 OHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 4Ohm

Copy  
Customer Reference
Documents & Media
Datasheets LCFE Series Datasheet
Environmental Information RoHS 3 Cert LCFE121002A900TG
Featured Product Common Mode Noise Filter and ESD Protection - LCFE Series
HTML Datasheet LCFE Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series LCFE
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 4Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.050" L x 0.039" W (1.27mm x 1.00mm)
Height (Max) 0.026" (0.65mm)
Package / Case 0504 (1210 Metric), 6 Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

EXC-24CS900U

CMC 100MA 2LN 90 OHM SMD ESD

Panasonic Electronic Components

HK$1.69000 Details

TPD1E10B06DPYR

TVS DIODE 5.5V 14V 2X1SON

Texas Instruments

HK$3.80000 Details

ESD9B5.0ST5G

TVS DIODE 5V SOD923

ON Semiconductor

HK$1.10000 Details

LCFE121002H900TG

CMC 2LN 100MA 90 OHM SMD

Littelfuse Inc.

HK$2.03000 Details

BKP1005HS121-T

FERRITE BEAD 120 OHM 0402 1LN

Taiyo Yuden

HK$0.84000 Details

MX25L12833FM2I-10G

S-NOR 128M

Macronix

HK$15.37000 Details
Additional Resources
Standard Package 1
Other Names F10197CT