HKD | USD
Favorite

Price & Procurement
4,942 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 16.90000 HK$16.90
10 15.20600 HK$152.06
100 11.19040 HK$1,119.04
500 9.46864 HK$4,734.32
1,000 8.03399 HK$8,033.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 5.0SMDJ78ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: HK$7.91919
  • Cut Tape (CT)  : 5.0SMDJ78ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,942 - Immediate
  • Unit Price: HK$16.90000
  • Tape & Reel (TR)  : 5.0SMDJ78A-T7-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: HK$9.46864

5.0SMDJ78A

Datasheet
Digi-Key Part Number 5.0SMDJ78ADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5.0SMDJ78A
Copy  
Description TVS DIODE 78V 126V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

126V Clamp 39.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 78V
Voltage - Breakdown (Min) 86.7V
Voltage - Clamping (Max) @ Ipp 126V
Current - Peak Pulse (10/1000µs) 39.7A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

0466.125NR

FUSE BOARD MNT 125MA 125VAC/VDC

Littelfuse Inc.

HK$6.84000 Details

SN74LVC138ARGYR

IC DECODE/DEMUX 3-8LINE 16-VQFN

Texas Instruments

HK$3.55000 Details

CDBU00340

DIODE SCHOTTKY 40V 30MA 0603

Comchip Technology

HK$2.70000 Details

MAX1118EKA+T

IC ADC 8BIT SAR SOT23-8

Maxim Integrated

HK$18.42000 Details

APT1608EC

LED RED CLEAR CHIP SMD

Kingbright

HK$2.87000 Details

APT1608SYCK

LED YELLOW CLEAR CHIP SMD

Kingbright

HK$2.28000 Details
Additional Resources
Standard Package 1
Other Names 5.0SMDJ78ADKR