HKD | USD
Favorite

Price & Procurement
29 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.89000 HK$3.89
5 3.76800 HK$18.84
10 3.64900 HK$36.49
50 3.06640 HK$153.32
100 2.54610 HK$254.61
250 2.31460 HK$578.65
500 1.96742 HK$983.71
1,000 1.73596 HK$1,735.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F3733TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: HK$1.59130
  • Cut Tape (CT)  : F3733CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 29 - Immediate
  • Unit Price: HK$3.89000

1206L050/15YR

Datasheet
Digi-Key Part Number F3733DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1206L050/15YR
Copy  
Description PTC RESET FUSE 15V 500MA 1206
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 15V 500mA Ih Surface Mount 1206 (3216 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, 1206L
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 15V
Current - Max 100A
Current - Hold (Ih) (Max) 500mA
Current - Trip (It) 1A
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 150 mOhms
Resistance - Post Trip (R1) (Max) 750 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

PTS120615V050

PTC RESET FUSE 15V 500MA 1206

Eaton - Electronics Division

HK$1.52000 Details

3352T-1-503LF

THUMBWHEEL POT 50K OHM 0.5W TOP

Bourns Inc.

HK$18.16000 Details

ECS-120-20-3X-TR

CRYSTAL 12.0000MHZ 20PF SMD

ECS Inc.

HK$2.96000 Details

DMN2005K-7

MOSFET N-CH 20V 300MA SOT23-3

Diodes Incorporated

HK$3.04000 Details

ABM8-14.7456MHZ-10-1-U-T

CRYSTAL 14.7456MHZ 10PF SMD

Abracon LLC

HK$8.03000 Details

AQY212GS

SSR RELAY SPST-NO 1A 0-60V

Panasonic Electric Works

HK$51.70000 Details
Additional Resources
Standard Package 1
Other Names F3733DKR