HKD | USD
Favorite

Price & Procurement
27,982 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.89000 HK$3.89
5 3.76800 HK$18.84
10 3.64900 HK$36.49
50 3.06640 HK$153.32
100 2.54610 HK$254.61
250 2.31460 HK$578.65
500 1.96742 HK$983.71
1,000 1.73596 HK$1,735.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F2110TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 27,982 - Immediate
  • Unit Price: HK$1.59130
  • Cut Tape (CT)  : F2110CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,982 - Immediate
  • Unit Price: HK$3.89000

1206L025YR

Datasheet
Digi-Key Part Number F2110DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1206L025YR
Copy  
Description PTC RESET FUSE 16V 250MA 1206
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 16V 250mA Ih Surface Mount 1206 (3216 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, 1206L
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 250mA
Current - Trip (It) 500mA
Time to Trip 80ms
Resistance - Initial (Ri) (Min) 550 mOhms
Resistance - Post Trip (R1) (Max) 2.3 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1N4148WS-7-F

DIODE GEN PURP 75V 150MA SOD323

Diodes Incorporated

HK$1.44000 Details

10118192-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

HK$3.80000 Details

HI1206T161R-10

FERRITE BEAD 160 OHM 1206 1LN

Laird-Signal Integrity Products

HK$1.69000 Details

1206L012WR

PTC RESET FUSE 30V 125MA 1206

Littelfuse Inc.

HK$3.89000 Details

1206L050/15YR

PTC RESET FUSE 15V 500MA 1206

Littelfuse Inc.

HK$3.89000 Details

1206L050YR

PTC RESET FUSE 6V 500MA 1206

Littelfuse Inc.

HK$3.89000 Details
Additional Resources
Standard Package 1
Other Names F2110DKR