HKD | USD
Favorite

LTST-E682KRKGWT 571nm Green, 631nm Red LED Indication - Discrete 2.1V Green, 2.1V Red 4-PLCC
Price & Procurement
53,846 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.80000 HK$3.80
10 2.48400 HK$24.84
100 1.65660 HK$165.66
500 1.14548 HK$572.74
1,000 0.95457 HK$954.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 160-2215-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 52,000 - Immediate
  • Unit Price: HK$0.85911
  • Cut Tape (CT)  : 160-2215-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,846 - Immediate
  • Unit Price: HK$3.80000

LTST-E682KRKGWT

Datasheet
Digi-Key Part Number 160-2215-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTST-E682KRKGWT
Copy  
Description LED GREEN/RED DIFFUSED 4PLCC SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

571nm Green, 631nm Red LED Indication - Discrete 2.1V Green, 2.1V Red 4-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets LTST-E682KRKGWT
HTML Datasheet LTST-E682KRKGWT
EDA / CAD Models LTST-E682KRKGWT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color
Configuration Independent
Lens Color -
Lens Transparency Diffused
Millicandela Rating 147.5mcd Green, 196mcd Red
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2.1V Green, 2.1V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 571nm Green, 631nm Red
Wavelength - Peak 574nm Green, 639nm Red
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-P32DATRG

LED GREEN/RED CLEAR 4PLCC SMD

Inolux

HK$3.80000 Details

MI0805J102R-10

FERRITE BEAD 1 KOHM 0805 1LN

Laird-Signal Integrity Products

HK$1.61000 Details

APBL3025SURKCGK-F01

LED GREEN/RED CLEAR SMD

Kingbright

HK$4.31000 Details

BLM15HD182SN1D

FERRITE BEAD 1.8 KOHM 0402 1LN

Murata Electronics

HK$1.77000 Details

DMG2301LK-7

MOSFET P-CHA 20V 2.4A SOT23

Diodes Incorporated

HK$3.46000 Details

TPS82740BSIPR

DC DC CONVERTER 2.6-3.3V 0.66W

Texas Instruments

HK$23.65000 Details
Additional Resources
Standard Package 1
Other Names 160-2215-6