HKD | USD
Favorite

BAT-HLD-001-TR Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Price & Procurement
951 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.45000 HK$2.45
10 2.34800 HK$23.48
25 2.32120 HK$58.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Bulk  : BAT-HLD-001-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,917 - Immediate
  • Unit Price: HK$2.45000
  • Tape & Reel (TR)  : BAT-HLD-001-TRTR-ND
  • Minimum Quantity: 650
  • Quantity Available: 0
  • Unit Price: HK$2.12877
  • Cut Tape (CT)  : BAT-HLD-001-TRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 951 - Immediate
  • Unit Price: HK$2.45000

BAT-HLD-001-TR

Datasheet
Digi-Key Part Number BAT-HLD-001-TRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAT-HLD-001-TR
Copy  
Description BATTERY RETAINER COIN 20MM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab

Copy  
Customer Reference
Documents & Media
Datasheets Battery Holder Overview Guide
BAT-HLD-001 Drawing
Product Training Modules FCC and Legal Considerations with Linx Radio Modules
Introduction to the RF Environment
Environmental Information RoHS Cert
Featured Product Battery Holders
HTML Datasheet BAT-HLD-001 Drawing
EDA / CAD Models BAT-HLD-001-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Linx Technologies Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 20.0mm
Number of Cells 1
Battery Series 2025, 2032
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.165" (4.20mm)
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3034TR

BATTERY RETAINER COIN 20MM SMD

Keystone Electronics

HK$3.55000 Details

AZ1117EH-3.3TRG1

IC REG LINEAR 3.3V 1A SOT223

Diodes Incorporated

HK$3.55000 Details

5033981892

MICRO SD PUSH/PUSH SMALL 8C

Molex

HK$20.36000 Details

BAT-HLD-001

BATTERY RETAINER COIN 20MM SMD

Linx Technologies Inc.

HK$2.45000 Details

DS1307Z+T&R

IC RTC CLK/CALENDAR I2C 8-SOIC

Maxim Integrated

HK$27.12000 Details

BAT-HLD-001-THM

BATTERY RETAINER COIN PC PIN

Linx Technologies Inc.

HK$2.45000 Details
Additional Resources
Standard Package 1
Other Names BAT-HLD-001-TRDKR