HKD | USD
Favorite

Price & Procurement
484,960 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.52000 HK$1.52
10 1.20800 HK$12.08
25 0.93920 HK$23.48
50 0.77880 HK$38.94
100 0.67240 HK$67.24
250 0.53760 HK$134.40
500 0.48388 HK$241.94
1,000 0.40320 HK$403.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 240-2415-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 483,000 - Immediate
  • Unit Price: HK$0.38977
  • Cut Tape (CT)  : 240-2415-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 484,960 - Immediate
  • Unit Price: HK$1.52000

HZ1206E601R-10

Datasheet
Digi-Key Part Number 240-2415-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HZ1206E601R-10
Copy  
Description FERRITE BEAD 600 OHM 1206 1LN
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 300mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series HZ
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 300mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

K-202LF EMI CHIP

KIT EMI FERRITE BEAD CHIP SMD

Laird-Signal Integrity Products

HK$575.95000 Details
You May Also Be Interested In

LTST-C150KGKT

LED GREEN CLEAR 1206 SMD

Lite-On Inc.

HK$2.96000 Details

MI1206K601R-10

FERRITE BEAD 600 OHM 1206 1LN

Laird-Signal Integrity Products

HK$1.61000 Details

DLW5BSM191SQ2L

CMC 5A 2LN 190 OHM SMD

Murata Electronics

HK$15.80000 Details

BAT54LT1G

DIODE SCHOTTKY 30V 200MA SOT23-3

ON Semiconductor

HK$1.18000 Details

ESD7004MUTAG

TVS DIODE 5V 10V 10UDFN

ON Semiconductor

HK$3.72000 Details

LY L296-Q2R2-26-Z

LED YELLOW DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

HK$3.29000 Details
Additional Resources
Standard Package 1
Other Names 240-2415-6