HKD | USD
Favorite

Price & Procurement
179,148 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.37000 HK$2.37
10 1.90100 HK$19.01
25 1.60520 HK$40.13
50 1.41240 HK$70.62
100 1.26370 HK$126.37
250 1.10020 HK$275.05
500 0.99612 HK$498.06
1,000 0.84745 HK$847.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 240-2520-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 175,000 - Immediate
  • Unit Price: HK$0.81772
  • Cut Tape (CT)  : 240-2520-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 179,248 - Immediate
  • Unit Price: HK$2.37000

35F0121-0SR-10

Datasheet
Digi-Key Part Number 240-2520-6-ND
Copy  
Manufacturer

Laird-Signal Integrity Products

Copy  
Manufacturer Part Number 35F0121-0SR-10
Copy  
Description FERRITE BEAD 42 OHM 2SMD 1LN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

42 Ohms @ 100MHz 1 Power Line Ferrite Bead 2-SMD, J-Lead 10A 0.75mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series 35
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 42 Ohms @ 100MHz
Current Rating (Max) 10A
DC Resistance (DCR) (Max) 0.75mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Height (Max) 0.120" (3.05mm)
Size / Dimension 0.160" L x 0.120" W (4.06mm x 3.05mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

K-202LF EMI CHIP

KIT EMI FERRITE BEAD CHIP SMD

Laird-Signal Integrity Products

HK$575.95000 Details
You May Also Be Interested In

DLW21SN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

HK$4.82000 Details

RCLAMP0504S.TCT

TVS DIODE 5V 25V SOT23-6

Semtech Corporation

HK$7.26000 Details

M41T0M6F

IC RTC CLK/CALENDAR I2C 8-SOIC

STMicroelectronics

HK$17.32000 Details

SMAJ30CA

TVS DIODE 30V 48.4V DO214AC

Littelfuse Inc.

HK$3.38000 Details

1473005-1

CONN SKT SODIMM 200POS R/A SMD

TE Connectivity AMP Connectors

HK$49.67000 Details

BLM18KG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

HK$0.84000 Details
Additional Resources
Standard Package 1
Other Names 240-2520-6