HKD | USD
Favorite

Price & Procurement
175,267 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.70000 HK$2.70
10 2.16300 HK$21.63
100 0.97150 HK$97.15
500 0.87752 HK$438.76
1,000 0.72083 HK$720.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1174-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 174,000 - Immediate
  • Unit Price: HK$0.62681
  • Cut Tape (CT)  : 754-1174-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 175,267 - Immediate
  • Unit Price: HK$2.70000

APTR3216SYCK

Datasheet
Digi-Key Part Number 754-1174-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APTR3216SYCK
Copy  
Description LED YELLOW CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APTR3216SYCK
Environmental Information Kingbright RoHS3
Featured Product HELI-R SMD LEDs
Mfg CAD Models APTR3216x.prt
APTR3216x.igs
APTR3216x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APTR3216SYCK
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series Heli-R
Packaging Digi-Reel® 
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 150mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.05mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

L203011MS02Q

SWITCH SLIDE DP3T 4A 125V

C&K

HK$28.55000 Details

TPS3809L30DBVR

IC SUPERVISOR 1 CHANNEL SOT23-3

Texas Instruments

HK$7.10000 Details

MAX4239AUT+T

IC OPAMP GP 1 CIRCUIT SOT23-6

Maxim Integrated

HK$22.72000 Details

1060

BATTERY HOLDER COIN 20MM SMD

Keystone Electronics

HK$13.01000 Details

LMV321IDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

HK$5.91000 Details

APTR3216SURCK

LED RED CLEAR CHIP SMD

Kingbright

HK$2.70000 Details
Additional Resources
Standard Package 1
Other Names 754-1174-6