HKD | USD
Favorite

Price & Procurement
75,975 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.04000 HK$3.04
10 2.01900 HK$20.19
100 1.34820 HK$134.82
500 0.93260 HK$466.30
1,000 0.77717 HK$777.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1158-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 74,000 - Immediate
  • Unit Price: HK$0.69946
  • Cut Tape (CT)  : 754-1158-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 75,975 - Immediate
  • Unit Price: HK$3.04000

APTD3216SRCPRV

Datasheet
Digi-Key Part Number 754-1158-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APTD3216SRCPRV
Copy  
Description LED RED CLEAR 2SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red 640nm LED Indication - Discrete 1.85V 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APTD3216SRCPRV
Environmental Information Kingbright RoHS3
Mfg CAD Models APTD3216x.sldprt
APTD3216x.prt
APTD3216x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APTD3216SRCPRV
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 150mcd
Lens Style Round with Domed Top
Lens Size 1.60mm Dia
Voltage - Forward (Vf) (Typ) 1.85V
Current - Test 20mA
Viewing Angle 35°
Mounting Type Surface Mount
Wavelength - Dominant 640nm
Wavelength - Peak 655nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 2-SMD
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.90mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APTD3216CGCK

LED GREEN CLEAR 2SMD

Kingbright

HK$3.97000 Details

APTD3216SGC

LED GREEN CLEAR 2SMD

Kingbright

HK$3.46000 Details

AP2120N-3.3TRG1

IC REG LINEAR 3.3V 150MA SOT23

Diodes Incorporated

HK$3.04000 Details

APTD3216PBC/A

LED BLUE CLEAR 2SMD

Kingbright

HK$4.65000 Details

0ZCJ0020FF2E

PTC RESET FUSE 30V 200MA 1206

Bel Fuse Inc.

HK$0.93000 Details

BLM18AG121SN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

HK$0.84000 Details
Additional Resources
Standard Package 1
Other Names 754-1158-6