HKD | USD
Favorite

APT1608SYCK/J3-PRV Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Price & Procurement
6,980 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.98000 HK$4.98
10 3.07500 HK$30.75
100 1.76810 HK$176.81
1,000 1.38370 HK$1,383.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 754-1788-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: HK$1.26839
  • Digi-Reel®  : 754-1788-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,980 - Immediate
  • Unit Price: Digi-Reel®

APT1608SYCK/J3-PRV

Datasheet
Digi-Key Part Number 754-1788-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APT1608SYCK/J3-PRV
Copy  
Description LED YELLOW CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APT1608SYCK/J3-PRV
Environmental Information Kingbright RoHS3
Mfg CAD Models APT1608x.sldprt
APT1608x.igs
APT1608x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APT1608SYCK/J3-PRV
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 320mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.75mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APT1608SECK/J3-PRV

LED RED CLEAR CHIP SMD

Kingbright

HK$4.98000 Details

APT1608VBC/D

LED BLUE CLEAR CHIP SMD

Kingbright

HK$4.31000 Details

APT1608ZGCK

LED GREEN CLEAR CHIP SMD

Kingbright

HK$4.98000 Details

BAT54CLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

HK$1.18000 Details

43-02740

CONN PLUG FMALE 8POS GOLD SOLDER

Conec

HK$215.07000 Details

FSM2JSMAA

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

HK$1.77000 Details
Additional Resources
Standard Package 1
Other Names 754-1788-1