HKD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.96000 HK$2.96
10 2.17100 HK$21.71
100 1.02640 HK$102.64
500 0.68424 HK$342.12
1,000 0.53599 HK$535.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1121-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: HK$0.52459
  • Cut Tape (CT)  : 754-1121-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: HK$2.96000

APT1608SGC

Datasheet
Digi-Key Part Number 754-1121-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APT1608SGC
Copy  
Description LED GREEN CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green 568nm LED Indication - Discrete 2.2V 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets APT1608SGC
Environmental Information Kingbright RoHS3
Mfg CAD Models APT1608x.prt
APT1608x.igs
APT1608x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APT1608SGC
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 568nm
Wavelength - Peak 565nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.75mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APT1608EC

LED RED CLEAR CHIP SMD

Kingbright

HK$2.87000 Details

APT1608QBC/D

LED BLUE CLEAR CHIP SMD

Kingbright

HK$3.72000 Details

APT1608SURCK

LED RED CLEAR CHIP SMD

Kingbright

HK$3.29000 Details

APT1608SYCK

LED YELLOW CLEAR CHIP SMD

Kingbright

HK$3.29000 Details

KAE01SGGT

SWITCH SLIDE DIP SPST 25MA 24V

E-Switch

HK$9.46000 Details

B260A-13-F

DIODE SCHOTTKY 60V 2A SMA

Diodes Incorporated

HK$3.63000 Details
Additional Resources
Standard Package 1
Other Names 754-1121-6