HKD | USD

APT1608SECK/J3-PRV Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Price & Procurement
145,111 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 5.33000 $5.33
10 3.26500 $32.65
100 1.87690 $187.69
1,000 1.46863 $1,468.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1786-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 144,000 - Immediate
  • Unit Price: HK$1.34624
  • Cut Tape (CT)  : 754-1786-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 145,111 - Immediate
  • Unit Price: HK$5.33000

APT1608SECK/J3-PRV

Datasheet
Digi-Key Part Number 754-1786-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APT1608SECK/J3-PRV
Copy  
Description LED RED CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APT1608SECK/J3-PRV
Environmental Information Kingbright RoHS3
Mfg CAD Models APT1608x.sldprt
APT1608x.prt
APT1608x.igs
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APT1608SECK/J3-PRV
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 350mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak 640nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.75mm
Base Part Number APT1608
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APT1608ZGCK

LED GREEN CLEAR CHIP SMD

Kingbright

HK$5.33000 Details

APT1608SYCK/J3-PRV

LED YELLOW CLEAR CHIP SMD

Kingbright

HK$5.33000 Details

APT1608VBC/D

LED BLUE CLEAR CHIP SMD

Kingbright

HK$4.65000 Details

0533980871

CONN HEADER SMD 8POS 1.25MM

Molex

HK$7.53000 Details

0705530001

CONN HEADER R/A 2POS 2.54MM

Molex

HK$6.34000 Details

ECS-.327-12.5-34B-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

HK$4.57000 Details
Additional Resources
Standard Package 1
Other Names 754-1786-6