Add To Favorites
APS5130PD7C-P22 Color Sensor 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 20.37000 HK$20.37
10 18.03600 HK$180.36
100 10.47150 HK$1,047.15
500 9.30798 HK$4,653.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 754-2215-6-ND
Copy   754-2215-6-ND
Quantity Available 978
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APS5130PD7C-P22

Copy   APS5130PD7C-P22
Description 3.2X1.6MM RGB COLOR SENSOR
Copy   3.2X1.6MM RGB COLOR SENSOR
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Color Sensor 4-SMD, No Lead

Copy   Color Sensor   4-SMD, No Lead
Documents & Media
Datasheets APS5130PD7C-P22
Video File Kingbright IR LEDs | Digi-Key Daily
Environmental Information RoHS Cert
Featured Product IR LEDs
Mfg CAD Models APS5130.sldprt
APS5130.prt
APS5130.igs
APS5130.stp
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Part Status Active
Output -
Resolution (Bits) -
Features -
Current - Supply (Max) -
Operating Temperature -40°C ~ 85°C
Package / Case 4-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BH1745NUC-E2 - Rohm Semiconductor | BH1745NUC-E2CT-ND DigiKey Electronics
  • BH1745NUC-E2
  • Rohm Semiconductor
  • IC COLOR SENSOR DGTL 8WSON
  • Unit Price HK$18.41000
  • BH1745NUC-E2CT-ND
  • TCS34715FN - ams | TCS34715FNCT-ND DigiKey Electronics
  • TCS34715FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price HK$29.32000
  • TCS34715FNCT-ND
  • VEML6040A3OG - Vishay Semiconductor Opto Division | VEML6040A3OGCT-ND DigiKey Electronics
  • VEML6040A3OG
  • Vishay Semiconductor Opto Division
  • RGBW COLOR SENSOR I2C INTERFACE
  • Unit Price HK$21.48000
  • VEML6040A3OGCT-ND
  • TCS34725FN - ams | TCS34725FNCT-ND DigiKey Electronics
  • TCS34725FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price HK$35.03000
  • TCS34725FNCT-ND
  • TCS37725FN - ams | TCS37725FNCT-ND DigiKey Electronics
  • TCS37725FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price HK$33.50000
  • TCS37725FNCT-ND
Additional Resources
Standard Package ? 1
Other Names 754-2215-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-2215-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: HK$7.61817
  • Cut Tape (CT) ? : 754-2215-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 978 - Immediate
  • Unit Price: HK$20.37000

10:49:37 8/25/2019