HKD | USD
Favorite

Price & Procurement
382,805 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.31000 HK$4.31
10 2.63600 HK$26.36
100 1.51550 HK$151.55
1,000 1.18603 HK$1,186.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1093-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 376,000 - Immediate
  • Unit Price: HK$1.08720
  • Cut Tape (CT)  : 754-1093-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 382,805 - Immediate
  • Unit Price: HK$4.31000

APHBM2012SURKCGKC

Datasheet
Digi-Key Part Number 754-1093-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APHBM2012SURKCGKC
Copy  
Description LED GREEN/RED CLEAR 2012 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APHBM2012SURKCGKC
Environmental Information Kingbright RoHS3
Featured Product Kingbright 0805 and 1206 LEDs
Mfg CAD Models APHBM2012x.prt
APHBM2012x.igs
APHBM2012x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APHBM2012SURKCGKC
EDA / CAD Models APHBM2012SURKCGKC by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 50mcd Green, 80mcd Red
Lens Style Rectangle with Flat Top
Lens Size 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm Green, 630nm Red
Wavelength - Peak 574nm Green, 645nm Red
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 2012(0805)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.45mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

150080GS75000

LED GREEN CLEAR 0805 SMD

Würth Elektronik

HK$1.52000 Details

APT2012SGC

LED GREEN CLEAR CHIP SMD

Kingbright

HK$2.96000 Details

1051330011

CONN RCPT USB2.0 MICRO B SMD

Molex

HK$8.53000 Details

NUP1301,215

TVS DIODE 80V 20V SOT23

Nexperia USA Inc.

HK$2.70000 Details

DG408DQ-T1-E3

IC MULTIPLEXER 8X1 16TSSOP

Vishay Siliconix

HK$23.99000 Details

DMN601DWK-7

MOSFET 2N-CH 60V 0.305A SOT-363

Diodes Incorporated

HK$3.89000 Details
Additional Resources
Standard Package 1
Other Names 754-1093-6