HKD | USD
Favorite

APA2106SYCK/J3-PRV Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Price & Procurement
38,303 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.15000 HK$5.15
10 3.17600 HK$31.76
100 1.82630 HK$182.63
1,000 1.42932 HK$1,429.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1778-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 38,000 - Immediate
  • Unit Price: HK$1.31021
  • Cut Tape (CT)  : 754-1778-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,303 - Immediate
  • Unit Price: HK$5.15000

APA2106SYCK/J3-PRV

Datasheet
Digi-Key Part Number 754-1778-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APA2106SYCK/J3-PRV
Copy  
Description LED YELLOW CLEAR SMD R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets APA2106SYCK/J3-PRV
Environmental Information Kingbright RoHS3
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APA2106SYCK/J3-PRV
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 350mcd
Lens Style Rectangle with Domed Top
Lens Size 1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 2.10mm L x 1.00mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APA2106SURCK

LED RED CLEAR SMD R/A

Kingbright

HK$3.13000 Details

APA2106CGCK

LED GREEN CLEAR SMD R/A

Kingbright

HK$3.46000 Details

APA2106SYCK

LED YELLOW CLEAR SMD R/A

Kingbright

HK$2.96000 Details
Additional Resources
Standard Package 1
Other Names 754-1778-6