HKD | USD
Favorite

T494A106M020AT 10µF Molded Tantalum Capacitors 20V 1206 (3216 Metric) 3Ohm
Price & Procurement
4,911 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 6.59000 HK$6.59
10 4.98400 HK$49.84
50 4.13920 HK$206.96
100 3.56480 HK$356.48
500 2.75980 HK$1,379.90
1,000 2.37654 HK$2,376.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5157-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: HK$2.22317
  • Cut Tape (CT)  : 399-5157-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,911 - Immediate
  • Unit Price: HK$6.59000

T494A106M020AT

Datasheet
Digi-Key Part Number 399-5157-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T494A106M020AT
Copy  
Description CAP TANT 10UF 20% 20V 1206
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 20V 1206 (3216 Metric) 3Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T494
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 3Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-5157-6