HKD | USD
Favorite

T491A106M016AT7280 10µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 3Ohm
Price & Procurement
3,558 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.29000 HK$3.29
10 2.29800 HK$22.98
50 1.60840 HK$80.42
100 1.37860 HK$137.86
500 1.03398 HK$516.99
1,000 0.87313 HK$873.13
2,500 0.82718 HK$2,067.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3687-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: HK$0.82718
  • Cut Tape (CT)  : 399-3687-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 150,912 - Immediate
  • Unit Price: HK$3.29000
  • Digi-Reel®  : 399-3687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 150,912 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 399-18020-2-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 0
  • Unit Price: HK$0.73527
  • Cut Tape (CT)  : 399-18020-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,558 - Immediate
  • Unit Price: HK$3.29000

T491A106M016AT7280

Datasheet
Digi-Key Part Number 399-18020-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T491A106M016AT7280
Copy  
Description CAP TANT 10UF 20% 16V 1206
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 3Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T491
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 3Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-18020-6