HKD | USD
Favorite

CA064X222K2RACAUTO 2200pF Isolated Capacitor Array 200V X7R 0612 (1632 Metric)
Price & Procurement
8,000 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
4,000 0.92771 HK$3,710.82
8,000 0.87313 HK$6,985.07
12,000 0.84585 HK$10,150.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-12380-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,006 - Immediate
  • Unit Price: HK$3.97000
  • Digi-Reel®  : 399-12380-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,006 - Immediate
  • Unit Price: Digi-Reel®

CA064X222K2RACAUTO

Datasheet
Digi-Key Part Number 399-12380-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA064X222K2RACAUTO
Copy  
Description CAP ARRAY 2200PF 200V X7R 0612
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

2200pF Isolated Capacitor Array 200V X7R 0612 (1632 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 10-200 V
PCN Packaging CA Series Carrier Material 12/Dec/2017
HTML Datasheet X7R Dielectric, 10-200 V
Design Resources Interactive Sample Solutions Board
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 200V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

W2A45C103MAT2A

CAP ARRAY 10000PF 50V X7R 0508

AVX Corporation

HK$3.80000 Details

CAT24C512WI-GT3

IC EEPROM 512K I2C 1MHZ 8SOIC

ON Semiconductor

HK$4.73000 Details

74LCX244MTC

IC BUF NON-INVERT 3.6V 20TSSOP

ON Semiconductor

HK$5.24000 Details

TPS78601KTTT

IC REG LIN POS ADJ 1.5A DDPAK

Texas Instruments

HK$44.86000 Details

MC79M12CDTRKG

IC REG LINEAR -12V 500MA DPAK

ON Semiconductor

HK$4.65000 Details

MC78M12BDTRKG

IC REG LINEAR 12V 500MA DPAK

ON Semiconductor

HK$4.82000 Details
Additional Resources
Standard Package 4,000
Other Names 399-12380-2