HKD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.20000 HK$1.20
10 0.83700 HK$8.37
100 0.39480 HK$39.48
500 0.27688 HK$138.44
1,000 0.22928 HK$229.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17393-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: HK$0.15003
  • Cut Tape (CT)  : 399-17393-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,066 - Immediate
  • Unit Price: HK$1.20000
  • Digi-Reel®  : 399-17393-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,066 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 399-1096-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: HK$0.16976
  • Cut Tape (CT)  : 399-1096-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: HK$1.20000
  • Tape & Reel (TR)  : C0603C104K4RAC7081-ND
  • Minimum Quantity: 16,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: HK$0.15003

C0603C104K4RACTU

Datasheet
Digi-Key Part Number 399-1096-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C104K4RACTU
Copy  
Description CAP CER 0.1UF 16V X7R 0603
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1096-6